3M SJ-5306-CLEAR-3000/CASE technical specifications.
| Color | Clear |
| Material | Polyurethane |
| Mount | Adhesive |
| Series | Bumpon™, SJ5300 |
| Shape | Cylindrical, Dome |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5306-CLEAR-3000/CASE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.