3M SJ-5312-Clear-Pack technical specifications.
| Color | Clear |
| Material | Polyurethane |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | Bumpon™, SJ5300 |
| Shape | Cylindrical, Tapered |
| Size | 0.138inch |
| Weight | 2.35lb |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5312-Clear-Pack to view detailed technical specifications.
No datasheet is available for this part.