3M SJ-5508(GRAY) technical specifications.
| Color | Grey |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Material | Polyurethane |
| Mount | Adhesive |
| Package Quantity | 30000 |
| Series | Bumpon™, SJ5500 |
| Shape | Square, Tapered |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5508(GRAY) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.