3M SJ-6115-BLACK technical specifications.
| Package/Case | Molded |
| Color | Black |
| Material | Polyurethane |
| Outside Diameter | 15.9mm |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-6115-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.