
3M SJ3000-1-50-WHITE technical specifications.
| Color | White |
| Material | Polyester, Polypropylene |
| Mount | Free Hanging |
| Packaging | Roll |
| Series | SJ3000 |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ3000-1-50-WHITE to view detailed technical specifications.
No datasheet is available for this part.