3M SJ3000-2RED technical specifications.
| Color | Red |
| Height | 0.05inch |
| Length | 45.7m |
| Material | Polyester |
| Mount | Cable |
| Series | SJ3000 |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ3000-2RED to view detailed technical specifications.
No datasheet is available for this part.