3M SJ30001/2"X10YDBLACK technical specifications.
| Color | Black |
| Length | 30foot |
| Material | Polyester, Polypropylene |
| Mount | Free Hanging |
| Packaging | Roll |
| Series | SJ3000 |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M SJ30001/2"X10YDBLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.