3M SJ30001"X10YDBLACK technical specifications.
| Color | Black |
| Length | 30foot |
| Material | Polypropylene, Polyester |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Roll |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ30001"X10YDBLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.