3M SJ30001"X10YDRED technical specifications.
| Color | Red |
| Material | Polyester, Polypropylene |
| Mount | Free Hanging |
| Packaging | Roll |
| Series | SJ3000 |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ30001"X10YDRED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.