3M SJ3261 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | PO, Polyolefin |
| Mount | Screw |
| Packaging | Bulk |
| Series | Dual Lock™ SJ3261 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ3261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.