3M SJ3402-3/4"X50YD-BLACK technical specifications.
| Color | Black |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Series | Scotchmate™ |
| Weight | 20.55lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M SJ3402-3/4"X50YD-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.