3M SJ3418FR technical specifications.
| Color | Black |
| Length | 150foot |
| Material | Nylon, Polyamide |
| Package Quantity | 18 |
| Packaging | Roll |
| Series | SJ3418 |
| Width | 0.625inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ3418FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.