3M SJ3419FR technical specifications.
| Color | Beige |
| Length | 150foot |
| Material | Nylon, Polyamide |
| Package Quantity | 6 |
| Packaging | Roll |
| Series | Scotchmate™ |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ3419FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.