3M SJ3518FR-1x50 technical specifications.
| Color | Black |
| Length | 45.7m |
| Material | Nylon |
| Mount | Cable |
| Series | Scotchmate |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M SJ3518FR-1x50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.