3M SJ3526N-BEIGE-1"X50YD technical specifications.
| Color | Beige |
| Length | 150foot |
| Material | Nylon, Polyamide |
| Mount | Adhesive |
| Package Quantity | 3 |
| Packaging | Roll |
| Series | Scotchmate™ |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ3526N-BEIGE-1"X50YD to view detailed technical specifications.
No datasheet is available for this part.