3M SJ3526N-BEIGE-5/8"X50YD technical specifications.
| Color | Beige |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Series | Scotchmate™ |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ3526N-BEIGE-5/8"X50YD to view detailed technical specifications.
No datasheet is available for this part.