3M SJ3531(BLK)3/4"X50YDS technical specifications.
| Color | Black |
| Length | 45.7m |
| Material | Nylon |
| Mount | Cable |
| Series | Scotchmate |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ3531(BLK)3/4"X50YDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.