3M SJ3540(Black)1"x50yd technical specifications.
| Color | Black |
| Length | 45.7m |
| Material | PP, Polypropylene |
| Mount | Cable |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | Scotchmate |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ3540(Black)1"x50yd to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
