3M SJ3552-1"x50yd technical specifications.
| Color | White |
| Length | 45.7m |
| Material | ACRYLIC |
| Mount | Cable |
| Packaging | Bulk |
| Series | Scotchmate |
| RoHS | Not Compliant |
Download the complete datasheet for 3M SJ3552-1"x50yd to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
