3M SJ3571-5/8"X50YD-BLACK technical specifications.
| Color | Black |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Series | Scotchmate™ |
| Weight | 5.7lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M SJ3571-5/8"X50YD-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.