3M SJ3572-2"X50YD-BLACK technical specifications.
| Color | Black |
| Length | 150foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 2 |
| Packaging | Roll |
| Series | Scotchmate™ |
| Weight | 8.5lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ3572-2"X50YD-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.