
3M SJ4570-1"X50YD-CLEAR technical specifications.
| Color | Clear |
| Length | 45.72m |
| Material | PP, Polypropylene |
| Mount | Adhesive |
| Series | Dual Lock™ SJ4570 |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ4570-1"X50YD-CLEAR to view detailed technical specifications.
No datasheet is available for this part.