3M SJ4570-2"X50YD-CLEAR technical specifications.
| Color | Clear |
| Length | 150foot |
| Material | PP, Polypropylene, Polyolefin |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | Dual Lock™ SJ4570 |
| Weight | 4.5lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ4570-2"X50YD-CLEAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
