3M SJ4570-5/8X50YD-CLEAR technical specifications.
| Color | Clear |
| Material | PP, Polypropylene |
| Mount | Adhesive |
| Packaging | Roll |
| Series | Dual Lock™ SJ4570 |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M SJ4570-5/8X50YD-CLEAR to view detailed technical specifications.
No datasheet is available for this part.