3M SJ45701"X10YD technical specifications.
| Color | Clear |
| Length | 30foot |
| Material | Polyolefin |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | Dual Lock™ |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ45701"X10YD to view detailed technical specifications.
No datasheet is available for this part.