3M SJ45751"X10YD technical specifications.
| Color | Black |
| Material | PP, Polypropylene |
| Mount | Adhesive |
| Packaging | Roll |
| Series | Dual Lock™ SJ4575 |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ45751"X10YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.