3M SJ457D technical specifications.
| Package/Case | 457 |
| Color | Clear |
| Length | 5m |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ457D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
