3M SJ5007 technical specifications.
| Body Material | Polyurethane |
| Color | White, Black |
| Height | 2.5mm |
| Length | 10.2mm |
| Material | Polyurethane, Rubber |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -34°C |
| Mount | Adhesive |
| Series | Bumpon™, SJ5000 |
| Shape | Square, Tapered |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ5007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
