3M SJ5023 technical specifications.
| Body Material | Polyurethane |
| Color | Black |
| Height | 7.6mm |
| Length | 20.6mm |
| Material | Polyurethane |
| Mount | Adhesive |
| RoHS Compliant | Yes |
| Shape | Square, Tapered |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ5023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
