Transparent, cylindrical polyurethane bumper with adhesive mount, featuring a 7.9mm outside diameter and 2.2mm height. This leveling element offers a dome and tapered shape, with a 0.52-inch size. Available in clear and brown colors, it provides a durable solution for various applications.
3M SJ5302 technical specifications.
| Color | Clear, Brown |
| Height | 2.2mm |
| Material | Polyurethane |
| Mount | Adhesive |
| Outside Diameter | 7.9mm |
| Reach SVHC Compliant | Unknown |
| Series | Bumpon™, SJ5300 |
| Shape | Cylindrical, Dome, Tapered |
| Size | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ5302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.