3M SJ5306 technical specifications.
| Color | Clear |
| Height | 3.8mm |
| Material | Polyurethane |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ5306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.