3M SJ5309 technical specifications.
| Color | Clear |
| Height | 10.1mm |
| Material | Polyurethane |
| Mount | Adhesive |
| Outside Diameter | 22.3mm |
| Package Quantity | 30000 |
| Reach SVHC Compliant | Unknown |
| Series | Bumpon™, SJ5300 |
| Shape | Cylindrical |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ5309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.