3M SJ5312 technical specifications.
| Package/Case | Molded |
| Color | Clear |
| Height | 3.5mm |
| Material | Polyurethane |
| Mount | Adhesive |
| Outside Diameter | 12.7mm |
| Package Quantity | 4 |
| Reach SVHC Compliant | Unknown |
| Series | Bumpon™, SJ5300 |
| Shape | Cylindrical, Tapered |
| Weight | 3.2lb |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ5312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
