3M SJ5317 technical specifications.
| Color | Clear |
| Material | Polyurethane |
| Mount | Adhesive |
| Package Quantity | 30000 |
| Series | Bumpon™, SJ5300 |
| Shape | Cylindrical, Dome |
| Size | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ5317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.