3M SJ5344 technical specifications.
| Color | Clear |
| Height | 4.1mm |
| Material | Polyurethane |
| Mount | Adhesive |
| Outside Diameter | 19.1mm |
| Package Quantity | 2600 |
| Reach SVHC Compliant | Unknown |
| Series | Bumpon™, SJ5300 |
| Shape | Cylindrical, Tapered |
| Size | 0.16inch |
| Weight | 9lb |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ5344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.