3M SJ5382-TRANSP technical specifications.
| Diameter | 6.4mm |
| Material | PUR |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -34°C |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ5382-TRANSP to view detailed technical specifications.
No datasheet is available for this part.