3M SJ5474 technical specifications.
| Color | Grey |
| Material | Polyurethane |
| Mount | Adhesive |
| Series | Bumpon™, SJ5400 |
| Shape | Rectangular, Tapered |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ5474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.