3M SJ5510 technical specifications.
| Color | Black |
| Length | 50foot |
| Material | Polyurethane |
| Mount | Adhesive |
| Package Quantity | 5 |
| Series | Bumpon™, SJ5500 |
| Shape | Rectangular, Flat |
| Weight | 12lb |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M SJ5510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.