3M SJ5616 technical specifications.
| Color | Clear |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Material | Polyurethane |
| Mount | Adhesive |
| Series | Bumpon™, SJ5600 |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ5616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
