3M SJ5780 technical specifications.
| Color | Black |
| Material | Polyurethane |
| Mount | Adhesive |
| Package Quantity | 31200 |
| Series | Bumpon™, SJ5700 |
| Shape | Cylindrical, Tapered |
| Size | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ5780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
