3M SJ5808 technical specifications.
| Color | Black |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 32.9m |
| Material | Polyurethane |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | Bumpon™, SJ5800 |
| Shape | Rectangular, Flat |
| Size | 0.125inch |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ5808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
