3M SJ6008 technical specifications.
| Color | Black |
| Material | Polyurethane |
| Mount | Adhesive |
| Series | Bumpon™, SJ6000 |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ6008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.