
3M SJ6115 technical specifications.
| Color | Black |
| Diameter | 15.9mm |
| Height | 4.75mm |
| Material | Polyurethane, Rubber |
| Max Operating Temperature | 52°C |
| Min Operating Temperature | 5°C |
| Mount | Adhesive |
| Package Quantity | 3000 |
| Series | Bumpon™, SJ6100 |
| Shape | Cylindrical, Tapered |
| Size | 0.187inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ6115 to view detailed technical specifications.
No datasheet is available for this part.
