3M SJ6122 technical specifications.
| Package/Case | 402 |
| Color | Black |
| Material | Polyurethane |
| Mount | Adhesive |
| Series | Bumpon™, SJ6100 |
| Shape | Square, Tapered |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ6122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.