3M SJ6506 technical specifications.
| Color | Clear |
| Material | Polyurethane |
| Mount | Adhesive |
| Outside Diameter | 9.5mm |
| Package Quantity | 30000 |
| Series | Bumpon™, SJ6500 |
| Shape | Cylindrical, Dome |
| Size | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M SJ6506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
