3M SJP7402-3/4WH technical specifications.
| Color | White |
| Height | 0.076inch |
| Length | 45.7m |
| Material | Nylon |
| Mount | Cable |
| Packaging | Roll |
| Series | SJP7402 |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJP7402-3/4WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.