3M SKE 15/40 technical specifications.
| Type | End Cap |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Shrink Wall Type | Heavy |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M SKE 15/40 to view detailed technical specifications.
No datasheet is available for this part.