3M SKE-45/100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Series | SKE |
| Weight | 8.25lb |
| RoHS | Compliant |
Download the complete datasheet for 3M SKE-45/100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.