3M SKE-8/20 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | SKE |
| RoHS | Compliant |
Download the complete datasheet for 3M SKE-8/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.