This 8-conductor shielded cable features a 30AWG wire gauge and a voltage rating of 150V. The conductors are made of copper and silver, while the insulation is made of PO material. The cable is designed for cable mounting and is part of the SL8800 series from 3M.
3M SL8801/12-101A5-CUT technical specifications.
| Color | Silver |
| Conductor Material | Copper, Silver |
| Insulation Material | PO |
| Mount | Cable |
| Number of Conductors | 8 |
| Series | SL8800 |
| Shielding | Shielded |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M SL8801/12-101A5-CUT to view detailed technical specifications.
No datasheet is available for this part.